Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
619 In Stock | 1 : ¥223.14000 Cut Tape (CT) 300 : ¥165.25707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 300 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | 0.221" (5.61mm) | |||
126 In Stock | 1 : ¥223.14000 Cut Tape (CT) 150 : ¥149.28927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 300 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | 0.417" (10.60mm) | |||
0 In Stock Check Lead Time | 125 : ¥237.89784 Tray | Tray | Active | High Density Array, Male | 300 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | 0.260" (6.60mm) | |||
0 In Stock Check Lead Time | 125 : ¥319.34560 Tray | Tray | Active | High Density Array, Male | 300 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | 0.280" (7.10mm) | |||
0 In Stock Check Lead Time | 210 : ¥368.18510 Tape & Reel (TR) | Tape & Reel (TR) | Active | High Density Array, Male | 300 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 10mm, 11mm, 11.5mm, 12.5mm, 13mm | 0.339" (8.60mm) |