Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥26.27000 Tube | Tube | Active | Header | Female Socket | Board to Board | 14 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.130" (3.30mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥30.21000 Tube | Tube | Active | Header | Female Socket | Board to Board | 14 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.083" (2.10mm) | 0.094" (2.40mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥18.27773 Tube | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 14 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.087" (2.20mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide | 1A | - |