Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,035 In Stock | 1 : ¥23.73000 Bag | Bag | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
3,506 In Stock | 1 : ¥26.11000 Bulk | Bulk | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
6,588 In Stock | 1 : ¥26.76000 Cut Tape (CT) 750 : ¥18.70883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
3,707 In Stock | 1 : ¥36.45000 Tray | Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 3,200 : ¥27.17025 Bulk | Bulk | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper |