Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥76.10000 Tray | - | Tray | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Shielded | 2A | 30V | - | -40°C ~ 85°C | ||
24 In Stock | 1 : ¥134.80000 Bag | - | Bag | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IPX7 - Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 2A | 30V | 0.197" ~ 0.268" (5.00mm ~ 6.80mm) | -40°C ~ 85°C | ||
69 In Stock | 1 : ¥194.24000 Tray | - | Tray | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Aluminum Alloy | Nickel | Gold | Silver | Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 2A | 30V | 0.295" (7.50mm) | -40°C ~ 85°C |