Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥82.18000 Tray | - | Tray | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 2A | 30V | 0.370" (9.40mm) | -40°C ~ 85°C | ||
45 In Stock | 1 : ¥113.79000 Tray | - | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | ||
89 In Stock | 1 : ¥118.30000 Tray | - | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | ||
49 In Stock | 1 : ¥118.30000 Tray | - | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C |