Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥22.17000 Cut Tape (CT) 1,500 : ¥12.53691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 70 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 4mm, 4.5mm, 7mm | 0.130" (3.30mm) | |||
307 In Stock | 1 : ¥22.17000 Cut Tape (CT) 1,000 : ¥11.08284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 70 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 5mm, 5.5mm, 8mm | 0.169" (4.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.98465 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 70 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 6mm, 6.5mm, 9mm | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥32.96742 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 70 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | - | 4mm, 4.5mm, 7mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥32.96742 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 70 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | - | 5mm, 5.5mm, 8mm | 0.169" (4.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥32.96742 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 70 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | - | 6mm, 6.5mm, 9mm | 0.209" (5.30mm) |