Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Board Guide
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
AXK500147YG
AXK580147YG
CONN SOCKET 80POS SMD GOLD
Panasonic Electric Works
3,488
In Stock
1 : ¥24.05000
Cut Tape (CT)
1,500 : ¥13.46605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
3mm, 3.5mm
0.085" (2.16mm)
AXK500147YG
AXK580137YG
CONN SOCKET 80POS SMD GOLD
Panasonic Electric Works
0
In Stock
Check Lead Time
1,500 : ¥15.43952
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
-
3mm, 3.5mm
0.085" (2.16mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.