Arrays, Edge Type, Mezzanine (Board to Board)

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Features
-Board Guide
Mated Stacking Heights
4mm, 5mm, 6mm4.5mm, 5.5mm, 6.5mm7mm, 8mm, 9mm
Height Above Board
0.120" (3.05mm)0.140" (3.55mm)0.238" (6.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
AXK5S60047Yx
AXK5S30047YG
CONN SOCKET 30POS SMD GOLD
Panasonic Electric Works
1,547
In Stock
1 : ¥14.37000
Cut Tape (CT)
1,500 : ¥7.69489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
4mm, 5mm, 6mm
0.120" (3.05mm)
AXK5S30347YG
AXK5S30347YG
CONN SOCKET 30POS SMD GOLD
Panasonic Electric Works
7,419
In Stock
1 : ¥10.10000
Cut Tape (CT)
1,000 : ¥6.56784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
7mm, 8mm, 9mm
0.238" (6.05mm)
AXK5S30247Yx
AXK5S30247YG
CONN SOCKET 30POS SMD GOLD
Panasonic Electric Works
12,106
In Stock
1 : ¥10.10000
Cut Tape (CT)
1,500 : ¥6.56785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
4.5mm, 5.5mm, 6.5mm
0.140" (3.55mm)
AXK5S30247Yx
AXK5S30247YA
CONN SOCKET 30POS SMD GOLD
Panasonic Electric Works
774
In Stock
1 : ¥11.33000
Strip
Strip
Active
Socket, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
4.5mm, 5.5mm, 6.5mm
0.140" (3.55mm)
CONN SOCKET 30POS SMD GOLD
AXK5S30347YA
CONN SOCKET 30POS SMD GOLD
Panasonic Electric Works
167
In Stock
1 : ¥16.09000
Strip
Strip
Active
Socket, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
7mm, 8mm, 9mm
0.238" (6.05mm)
AXK5S60047Yx
AXK5S30047YA
CONN SOCKET 30POS SMD GOLD
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ¥11.17338
Strip
Strip
Active
Socket, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
4mm, 5mm, 6mm
0.120" (3.05mm)
CONN SOCKET 30POS SMD GOLD
AXK5S30237YG
CONN SOCKET 30POS SMD GOLD
Panasonic Electric Works
0
In Stock
Check Lead Time
1,500 : ¥12.53736
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
-
4.5mm, 5.5mm, 6.5mm
0.140" (3.55mm)
AXK5S60047Yx
AXK5S30037YG
CONN SOCKET 30POS SMD GOLD
Panasonic Electric Works
0
In Stock
Check Lead Time
1,500 : ¥16.83256
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
-
4mm, 5mm, 6mm
0.120" (3.05mm)
CONN SOCKET 30POS SMD GOLD
AXK5S30337YG
CONN SOCKET 30POS SMD GOLD
Panasonic Electric Works
0
In Stock
Check Lead Time
1,000 : ¥17.55396
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
-
7mm, 8mm, 9mm
0.238" (6.05mm)
Showing
of 9

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.