Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,555 In Stock | 1 : ¥16.50000 Cut Tape (CT) 3,000 : ¥8.57420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 1.5mm, 2mm, 2.5mm | 0.052" (1.32mm) | |||
403 In Stock | 1 : ¥18.80000 Strip | Strip | Active | Header, Outer Shroud Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 3mm, 3.5mm | 0.089" (2.26mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.86701 Tube | Tube | Active | Header, Outer Shroud Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 3mm, 3.5mm | 0.089" (2.26mm) | |||
0 In Stock Check Lead Time | 500 : ¥12.91422 Strip | Strip | Active | Header, Outer Shroud Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 1.5mm, 2mm, 2.5mm | 0.052" (1.32mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥21.71571 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 1.5mm, 2mm, 2.5mm | 0.052" (1.32mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥21.71571 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Board Guide | Gold | - | 1.5mm, 2mm, 2.5mm | 0.052" (1.32mm) |