Headers, Male Pins

Results: 2
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.181" (4.60mm)0.209" (5.30mm)
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22PS-JED (top)
22PS-JED
CONN HEADER R/A 22POS 1.25MM
JST Sales America Inc.
1,129
In Stock
1 : ¥10.59000
Bulk
Bulk
Active
Header
Male Pin
0.049" (1.25mm)
22
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.079" (2.00mm)
-
0.181" (4.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
22P-JED
22P-JED
CONN HEADER VERT 22POS 1.25MM
JST Sales America Inc.
6,996
In Stock
1 : ¥10.34000
Bulk
Bulk
Active
Header
Male Pin
0.049" (1.25mm)
22
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.079" (2.00mm)
-
0.209" (5.30mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.