Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥95.81000 Tray | Tray | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
3 In Stock | 1 : ¥113.46000 Tray | Tray | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥163.21000 Tray | Tray | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | - | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥89.25380 Tray | Tray | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 60V | - | -40°C ~ 85°C |