Arrays, Edge Type, Mezzanine (Board to Board)

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Board Guide, Solder RetentionSolder Retention
Mated Stacking Heights
3mm4mm
Height Above Board
0.091" (2.30mm)0.130" (3.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10132797-011100LF
10132797-011100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
5,246
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,500 : ¥2.80069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
3,362
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,200 : ¥3.37115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
4mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
6,000 : ¥2.86154
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
1.00µin (0.025µm)
4mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
6,000 : ¥2.96254
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
1.00µin (0.025µm)
4mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
18,000 : ¥3.23492
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
0
In Stock
Check Lead Time
30,000 : ¥3.23492
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
Showing
of 6

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.