Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
733 In Stock | 1 : ¥57.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
196 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
60 In Stock | 1 : ¥60.75000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
8 In Stock | 1 : ¥58.95000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C |