Rectangular Connector Housings

Results: 2
Series
C-Grid III 90142C-Grid III 90143
Fastening Type
-Locking Ramp
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
90142-0014
0901420014
CONN RCPT HSG 14POS 2.54MM
Molex
16,060
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
Receptacle
Female Socket
14
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
90143-0014
0901430014
CONN RCPT HSG 14POS 2.54MM
Molex
4,938
In Stock
1 : ¥7.80000
Bulk
Bulk
Active
Receptacle
Female Socket
14
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.