Circular Connector Assemblies

Results: 4
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONN RCPT MALE 2POS SILVER SCREW
T4111401022-000
CONN RCPT MALE 2POS SILVER SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
100 : ¥33.60440
Bulk
Bulk
Active
Receptacle, Male Pins
2
M12-2
-
Free Hanging (In-Line)
-
Screw
Threaded
B
Metal
Brass
Nickel
Silver
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
CONN RCPT MALE 2POS SILVER SCREW
T4111402022-000
CONN RCPT MALE 2POS SILVER SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
100 : ¥34.59690
Bulk
Bulk
Active
Receptacle, Male Pins
2
M12-2
-
Free Hanging (In-Line)
-
Screw
Threaded
B
Metal
Brass
Nickel
Silver
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
CONN RCPT MALE 2POS SILVER SCREW
T4113401022-000
CONN RCPT MALE 2POS SILVER SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
100 : ¥35.58950
Bulk
Bulk
Active
Receptacle, Male Pins
2
M12-2
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
B
Metal
Brass
Nickel
Silver
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
CONN RCPT MALE 2POS SILVER SCREW
T4113402022-000
CONN RCPT MALE 2POS SILVER SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
100 : ¥36.01480
Bulk
Bulk
Active
Receptacle, Male Pins
2
M12-2
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
B
Metal
Brass
Nickel
Silver
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.