Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,934 In Stock | 1 : ¥27.42000 Cut Tape (CT) 3,000 : ¥11.75376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 1.5mm, 2mm, 2.5mm | 0.052" (1.32mm) | |||
490 In Stock | 1 : ¥23.64000 Strip | Strip | Active | Header, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 3mm, 3.5mm | 0.089" (2.26mm) | |||
0 In Stock Check Lead Time | 500 : ¥17.90230 Strip | Strip | Active | Header, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 1.5mm, 2mm, 2.5mm | 0.052" (1.32mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥27.68086 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Board Guide | Gold | - | 1.5mm, 2mm, 2.5mm | 0.052" (1.32mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥27.68086 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 3mm, 3.5mm, 4mm | 0.089" (2.26mm) |