D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥62.48000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 7.5A per Contact | - | - | |||
50 In Stock | 1 : ¥244.00000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder Cup | - | Brass, Tin Plated | Gold | 31.5µin (0.80µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
25 In Stock | 1 : ¥236.85000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder Cup | - | Brass, Tin Plated | Gold | 3.94µin (0.10µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥167.07000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Brass, Tin Plated | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥115.34200 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Brass, Tin Plated | Gold | 31.5µin (0.80µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 25 : ¥157.45080 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | 0.401" (10.20mm) | - |