Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,873 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.70483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
2,323 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.65122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
7,977 In Stock | 1 : ¥9.61000 Cut Tape (CT) 8,000 : ¥3.51995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
6,280 In Stock | 1 : ¥10.10000 Cut Tape (CT) 8,000 : ¥3.65336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
0 In Stock Check Lead Time | 8,000 : ¥3.92605 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.98mm | 0.030" (0.75mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.24048 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.98mm | 0.030" (0.75mm) | |||
0 In Stock | 1,000 : ¥35.84319 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.23mm | 0.030" (0.75mm) | |||
0 In Stock Check Lead Time | 200 : ¥65.06600 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.23mm | 0.030" (0.75mm) |