Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥53.94000 Tray | Tray | Active | Header, Outer Shroud Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.341" (8.65mm) | |||
30 In Stock | 1 : ¥59.03000 Tray | Tray | Active | Header, Outer Shroud Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 25mm, 30mm | 0.734" (18.65mm) | |||
19 In Stock | 1 : ¥70.93000 Tray | Tray | Active | Header, Outer Shroud Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.374" (9.50mm) |