Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,291 In Stock | 1 : ¥40.23000 Tray | Tray | Active | Header, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.341" (8.65mm) | |||
6,728 In Stock | 1 : ¥51.15000 Tray | Tray | Active | Header, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.374" (9.50mm) | |||
100 In Stock | 1 : ¥62.72000 Tray | Tray | Active | Header, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 25mm, 30mm | 0.734" (18.65mm) | |||
0 In Stock Check Lead Time | 400 : ¥26.09055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.341" (8.65mm) | |||
0 In Stock Check Lead Time | 300 : ¥31.48843 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.374" (9.50mm) |