Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥293.72000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 17 | M17-17 | - | Crimp | 0.6mm | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Metal | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥255.00000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 17 | M17-17 | - | Crimp | 0.6mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Metal | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥283.65000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 17 | M17-17 | - | Crimp | 0.6mm | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Metal | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥283.65000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 17 | M17-17 | - | Crimp | 0.6mm | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Metal | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥308.52000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 17 | M17-17 | - | Crimp | 0.6mm | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Metal | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded |