Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
9,954
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,000 : ¥4.77614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
12 (10 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.026" (0.65mm)
0
In Stock
Check Lead Time
10,000 : ¥3.16652
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
12 (10 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.026" (0.65mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.