D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
604 In Stock | 1 : ¥38.34000 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | ||
284 In Stock | 1 : ¥51.97000 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents | ||
0 In Stock Check Lead Time | 360 : ¥31.05203 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Grounding Indents | ||
0 In Stock Check Lead Time | 480 : ¥31.43352 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | ||
0 In Stock Check Lead Time | 300 : ¥35.55020 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents, Shielded | ||
0 In Stock Check Lead Time | 300 : ¥35.55020 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents, Shielded | ||
0 In Stock Check Lead Time | 300 : ¥36.78983 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents, Shielded | ||
0 In Stock Check Lead Time | 300 : ¥36.78983 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents, Shielded | ||
0 In Stock Check Lead Time | 300 : ¥36.78983 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Grounding Indents | ||
0 In Stock Check Lead Time | 300 : ¥36.78983 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Grounding Indents | ||
0 In Stock Check Lead Time | 300 : ¥36.78983 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Grounding Indents | ||
0 In Stock Check Lead Time | 300 : ¥36.78983 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Grounding Indents | ||
0 In Stock Check Lead Time | 480 : ¥37.94231 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | - | ||
0 In Stock Check Lead Time | 300 : ¥38.19940 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents, Shielded | ||
0 In Stock Check Lead Time | 300 : ¥38.19940 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents | ||
0 In Stock Check Lead Time | 300 : ¥38.19940 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents | ||
0 In Stock Check Lead Time | 360 : ¥38.19953 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents, Shielded | ||
0 In Stock Check Lead Time | 70 : ¥63.96143 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents |