Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
623 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.236" (6.00mm) | 0.138" (3.50mm) | 0.500" (12.70mm) | 0.382" (9.70mm) | Square | Gold | 3.90µin (0.099µm) | - | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Brown | - | - | |||
0 In Stock Check Lead Time | 2,942 : ¥1.86568 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.236" (6.00mm) | 0.138" (3.50mm) | 0.500" (12.70mm) | 0.382" (9.70mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Brown | - | - | |||
0 In Stock Check Lead Time | 1,042 : ¥3.58214 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.236" (6.00mm) | 0.138" (3.50mm) | - | 0.256" (6.50mm) | Square | Gold | 3.90µin (0.099µm) | - | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Brown | - | - |