Arrays, Edge Type, Mezzanine (Board to Board)

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Contact Finish Thickness
2.00µin (0.051µm)-
Mated Stacking Heights
0.6mm0.8mm
Height Above Board
0.024" (0.61mm)0.031" (0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
9,157
In Stock
1 : ¥10.10000
Cut Tape (CT)
8,000 : ¥4.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.8mm
0.031" (0.80mm)
2,011
In Stock
1 : ¥11.17000
Cut Tape (CT)
1,000 : ¥6.21893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.031" (0.80mm)
973
In Stock
1 : ¥11.58000
Cut Tape (CT)
1,000 : ¥5.79768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.6mm
0.024" (0.61mm)
0
In Stock
Check Lead Time
8,000 : ¥4.56569
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.6mm
0.024" (0.61mm)
0
In Stock
1,000 : ¥21.90376
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.031" (0.80mm)
Showing
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.