Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥256.64000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle; Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥249.99000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C |