Headers, Plugs and Sockets

Results: 2
Features
Ejector LatchesMating Flange
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1790577
1790577
TERM BLOCK PLUG 22POS STR 3.5MM
Phoenix Contact
914
In Stock
1 : ¥114.03000
Bulk
Bulk
Active
Plug, Female Sockets
22
11
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1790386.JPG
1790386
TERM BLOCK PLUG 22POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥121.39840
Bulk
Bulk
Active
Plug, Female Sockets
22
11
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.