Headers, Plugs and Sockets

Results: 10
Series
Omnimate S2COmnimate S2L
Packaging
BulkTape & Reel (TR)
Type
Header, Male Pins, Shrouded (4 Side)Header, Male Pins, Shrouded (4 Side), Stacked
Number of Positions
1428
Positions Per Level
714, 14
Number of Levels
22, 2
Header Orientation
90°, Right AngleVertical
Current - IEC
7.9A10A13.4A
Voltage - IEC
200 V250 V
Current - UL
9.5 A10 A
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
Mating and Mounting FlangeMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1729470000
1729470000
TERM BLOCK HDR 14POS VERT 3.5MM
Weidmüller
49
In Stock
1 : ¥29.80000
Bulk
54 : ¥36.78148
Bulk
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1289540000
1359140000
TERM BLOCK HDR 14POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
235 : ¥36.61328
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1728730000
1728510000
TERM BLOCK HDR 14POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
54 : ¥36.78148
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
7789665010
1729630000
TERM BLOCK HDR 14POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
54 : ¥36.87574
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1728730000
1728670000
TERM BLOCK HDR 14POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
54 : ¥36.87574
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1290270000
1290270000
TERM BLOCK HDR 14POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
54 : ¥38.72593
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1289540000
1289890000
TERM BLOCK HDR 14POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
54 : ¥38.72593
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1290220000
1358690000
TERM BLOCK HDR 14POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
175 : ¥41.49514
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1290220000
1358590000
TERM BLOCK HDR 14POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
175 : ¥41.49514
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1357950000
1357950000
TERM BLOCK HDR 28POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥96.02600
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side), Stacked
28
14, 14
2, 2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
7.9A
200 V
9.5 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.