Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,937 In Stock | 1 : ¥16.99000 Tray | Tray | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 4 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.154" (3.90mm) | - | -30°C ~ 75°C | UL94 V-0 | Gold | - | - | Board Guide, Shielded, Solder Retention | 2A or 0.5A, 3A | 30VDC, 40VAC | |||
2,600 In Stock | 1 : ¥17.49000 Cut Tape (CT) 1,000 : ¥9.93780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 4 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.154" (3.90mm) | - | -30°C ~ 75°C | UL94 V-0 | Gold | - | - | Board Guide, Shielded, Solder Retention | 2A or 0.5A, 3A | 30VDC, 40VAC |