USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,933 In Stock | 1 : ¥16.83000 Cut Tape (CT) 1 : ¥15.43000 Tape & Reel (TR) 3,000 : ¥8.00174 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Bottom Mount, Horizontal | Solder | Board Lock | Splash Proof | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
7,010 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥5.61485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal, Reverse Mount | Solder | - | Splash Proof | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
0 In Stock | 3,000 : ¥3.00583 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Bottom Mount, Horizontal | Solder | Pick and Place, Solder Retention | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded |