Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 24 : ¥148.81292 Tray | Tray | Active | Receptacle, Center Strip Contacts | 160 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | 0.128" (3.25mm) | |||
0 In Stock Check Lead Time | 120 : ¥136.00092 Tray | Tray | Active | Receptacle, Center Strip Contacts | 160 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | Flash | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | 0.128" (3.25mm) | |||
0 In Stock Check Lead Time | 120 : ¥212.75092 Tray | Tray | Active | Receptacle, Center Strip Contacts | 160 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | 0.128" (3.25mm) | |||
0 In Stock Check Lead Time | 120 : ¥206.90075 Tray | Tray | Active | Receptacle, Center Strip Contacts | 160 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | 0.128" (3.25mm) | |||
65 In Stock | 1 : ¥84.31000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 160 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | 0.128" (3.25mm) | |||
0 In Stock Check Lead Time | 120 : ¥134.17625 Tray | Tray | Active | Receptacle, Center Strip Contacts | 160 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | Flash | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | 0.128" (3.25mm) |