Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,842 In Stock | 1 : ¥87.43000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 6.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
2,412 In Stock | 1 : ¥186.86000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 65°C | |||
191 In Stock | 1 : ¥111.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 6.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
1,063 In Stock | 1 : ¥117.48000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Circuit Board, Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥98.51770 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Circuit Board, Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 65°C |