Headers, Plugs and Sockets

Results: 2
Packaging
BulkTray
Features
-Mating Flange
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691381000006
691381000006
TERM BLOCK PLUG 6POS STR 2.5MM
Würth Elektronik
552
In Stock
1 : ¥49.67000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.098" (2.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
-
Green
-40°C ~ 105°C
Tin
-
691381030006
691381030006
TERM BLOCK PLUG 6POS STR 2.5MM
Würth Elektronik
30
In Stock
1 : ¥51.89000
Tray
Tray
Active
Plug, Female Sockets
6
6
1
0.098" (2.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
-
Green
-40°C ~ 105°C
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.