Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,071 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
747 In Stock | 1 : ¥20.28000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
37 In Stock 50 Factory | 1 : ¥56.16000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
0 In Stock 1,000 Factory Check Lead Time | 50 : ¥17.95480 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 160 V | 4 A | 125 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥18.69380 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 160 V | 4 A | 125 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 220 : ¥26.52586 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 160 V | 4 A | 125 V | - | - | Black | - | Tin | Pick and Place Cap | |||
0 In Stock Check Lead Time | 330 : ¥27.11697 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 160 V | 4 A | 125 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥84.23260 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 160 V | - | - | - | - | Black | - | Tin | - |