Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
643 In Stock | 1 : ¥283.48000 Tube | Tube | Active | Receptacle, Center Strip Contacts | 76 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 882 : ¥482.40272 Tube | Tube | Active | Receptacle, Center Strip Contacts | 76 | 0.025" (0.64mm) | 2 | Board Edge, Straddle Mount | Board Guide, Ground Bus (Plane) | Palladium-Nickel | 5.00µin (0.127µm) | - | 0.236" (6.00mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle, Center Strip Contacts | 76 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) |