Headers, Male Pins

Results: 5
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, Short
Contact Length - Post
0.110" (2.79mm)0.165" (4.19mm)0.171" (4.35mm)
Overall Contact Length
0.713" (18.10mm)-
Insulation Height
0.344" (8.75mm)0.693" (17.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
86130502114345E1LF
86130502114345E1LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
362
In Stock
1 : ¥13.96000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.171" (4.35mm)
0.713" (18.10mm)
0.693" (17.60mm)
Circular
Gold or Gold-Palladium
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
250V
86130502214345E1LF
86130502214345E1LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥14.94000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.240" (6.10mm)
0.171" (4.35mm)
0.713" (18.10mm)
0.693" (17.60mm)
Circular
Gold or Gold-Palladium
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
250V
CONN HEADER R/A 50POS 2.54MM
86130502323345E1LF
CONN HEADER R/A 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
216 : ¥11.49069
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.110" (2.79mm)
-
0.344" (8.75mm)
Circular
Gold or Gold-Palladium
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
250V
CONN HEADER R/A 50POS 2.54MM
86130502123345E1LF
CONN HEADER R/A 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
216 : ¥11.55338
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.110" (2.79mm)
-
0.344" (8.75mm)
Circular
Gold or Gold-Palladium
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
250V
CONN HEADER R/A 50POS 2.54MM
86130502113345E1LF
CONN HEADER R/A 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
216 : ¥11.80273
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.165" (4.19mm)
-
0.344" (8.75mm)
Circular
Gold or Gold-Palladium
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.