Arrays, Edge Type, Mezzanine (Board to Board)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0
In Stock
Check Lead Time
3,000 : ¥2.83238
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
14
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
Check Lead Time
2,000 : ¥3.15257
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
14
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.