Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)StripTape & Reel (TR)
Number of Positions
160400
Number of Rows
410
Height Above Board
0.181" (4.60mm)0.240" (6.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ASP Series
ASP-134604-01
CONN ARRAY PLUG 160POS SMD GOLD
Samtec Inc.
977
In Stock
1 : ¥171.67000
Cut Tape (CT)
200 : ¥122.63725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Male Pins
160
0.050" (1.27mm)
4
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.240" (6.10mm)
ASP Series
ASP-134606-01
CONN ARRAY PLUG 160POS SMD GOLD
Samtec Inc.
181
In Stock
1 : ¥181.35000
Strip
Strip
Active
Array, Male Pins
160
0.050" (1.27mm)
4
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.181" (4.60mm)
ASP SERIES 400POS
ASP-134488-01
CONN ARRAY PLUG 400POS SMD GOLD
Samtec Inc.
1,483
In Stock
1 : ¥260.66000
Strip
Strip
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.240" (6.10mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.