D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥132.10000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock | 40 : ¥107.55450 Tray | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - |