Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : ¥290.71000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | 18-1 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Alloy | Silver | Black | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
19 In Stock | 1 : ¥204.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | 16S-1 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Alloy | Silver | Black | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
23 In Stock | 1 : ¥245.88000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | MIL-5015 | 24-22 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | 1.375" (34.93mm) | -55°C ~ 125°C | |||
25 In Stock | 1 : ¥411.64000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | 18-1 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Alloy | Silver | Black | - | - | Coupling Nut, Rotatable | Unshielded | - | - | - | -55°C ~ 125°C |