Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
306 In Stock | 1 : ¥70.60000 Tube | Tube | Active | Header, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 3.00µin (0.076µm) | 5.03mm | 0.168" (4.27mm) | |||
515 In Stock 495 Factory | 1 : ¥82.42000 Tube | Tube | Active | Header, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5.03mm | 0.168" (4.27mm) | |||
126 In Stock | 1 : ¥84.89000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 8.03mm | 0.278" (7.06mm) | |||
0 In Stock Check Lead Time | 1 : ¥72.49000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 3.00µin (0.076µm) | 8.03mm | 0.278" (7.06mm) |