Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥50.82000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,015 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
39 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
147 In Stock | 1 : ¥30.62000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
199 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
26 In Stock | 1 : ¥53.69000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥52.21000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
7 In Stock | 1 : ¥54.27000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C |