Audio Connectors

Results: 8
Actual Diameter
0.126" (3.20mm)0.138" (3.50mm)
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Features
-CoverCover, Strain ReliefStrain Relief
Insulation Color
-BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SP-3541
SP-3541
AUDIO PLUG, PCB MOUNT, 3.5 MM, R
CUI Devices
21,981
In Stock
1 : ¥21.10000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
-
Black
-25°C ~ 70°C
SP-35401
SP-35401
CONN PLUG STEREO 3.5MM 4COND
CUI Devices
1,591
In Stock
1 : ¥38.50000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Strain Relief
-
-25°C ~ 70°C
SP-3544
SP-3544
AUDIO PLUG, 3.5 MM, STRAIGHT, 4
CUI Devices
2,242
In Stock
1 : ¥3.86000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
Black
-25°C ~ 70°C
SP-3544G
SP-3544G
AUDIO PLUG, 3.5 MM, STRAIGHT, 4
CUI Devices
1,160
In Stock
1 : ¥6.57000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
Black
-25°C ~ 70°C
SP-3540A
SP-3540A
AUDIO PLUG, 3.5 MM, STRAIGHT, 4
CUI Devices
863
In Stock
1 : ¥18.96000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Cover
Black
-25°C ~ 70°C
SP-3540
SP-3540
AUDIO PLUG, 3.5 MM, STRAIGHT, 4
CUI Devices
224
In Stock
1 : ¥18.96000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Cover, Strain Relief
Black
-25°C ~ 70°C
SP-3540B
SP-3540B
AUDIO PLUG, 3.5 MM, STRAIGHT, 4
CUI Devices
405
In Stock
1 : ¥30.38000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Cover, Strain Relief
Black
-25°C ~ 70°C
SP-3544-WT
SP-3544-WT
AUDIO PLUG, 3.5 MM, STRAIGHT, 4
CUI Devices
880
In Stock
1 : ¥3.94000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
White
-25°C ~ 70°C
Showing
of 8

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.