Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269 In Stock | 1 : ¥56.33000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 | 6-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥88.68000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 | 6-96 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded |