Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,153 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.134" (3.40mm) | 0.331" (8.40mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
4,716 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.091" (2.30mm) | 0.287" (7.30mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
2,220 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.165" (4.20mm) | - | - | 0.079" (2.00mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | - | |||
970 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.091" (2.30mm) | 0.287" (7.30mm) | 0.059" (1.50mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
254 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.134" (3.40mm) | 0.331" (8.40mm) | 0.059" (1.50mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
125 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.138" (3.50mm) | 0.118" (3.00mm) | - | 0.079" (2.00mm) | Square | Gold | - | - | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
4 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.138" (3.50mm) | 0.094" (2.40mm) | - | 0.079" (2.00mm) | Square | Gold | - | - | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - |