Headers, Male Pins

Results: 9
Product Status
ActiveObsolete
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
-Friction Lock
Contact Length - Mating
0.390" (9.91mm)0.400" (10.16mm)
Contact Length - Post
0.125" (3.18mm)0.175" (4.45mm)
Overall Contact Length
0.650" (16.51mm)0.700" (17.78mm)-
Insulation Height
0.125" (3.18mm)0.300" (7.62mm)0.425" (10.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
TinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-640445-1
1-640445-1
CONN HEADER VERT 11POS 3.96MM
TE Connectivity AMP Connectors
5,651
In Stock
1 : ¥9.03000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
1-644752-1
1-644752-1
CONN HEADER VERT 11POS 3.96MM
TE Connectivity AMP Connectors
500
In Stock
1 : ¥11.00000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
1-641208-1, 4-641208-1
4-641208-1
CONN HEADER VERT 11POS 3.96MM
TE Connectivity AMP Connectors
445
In Stock
1 : ¥30.70000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
1-640389-1
1-640389-1
CONN HEADER R/A 11POS 3.96MM
TE Connectivity AMP Connectors
783
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
-
0.300" (7.62mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
1-640388-1
1-640388-1
CONN HEADER VERT 11POS 3.96MM
TE Connectivity AMP Connectors
813
In Stock
1 : ¥5.01000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
1-640383-1
1-640383-1
CONN HEADER VERT 11POS 3.96MM
TE Connectivity AMP Connectors
310
In Stock
1 : ¥5.50000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
-
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
1-640385-1
1-640385-1
CONN HEADER R/A 11POS 3.96MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
500 : ¥9.18348
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
-
0.390" (9.91mm)
0.125" (3.18mm)
-
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
CONN HEADER VERT 11POS 3.96MM
1-641119-1
CONN HEADER VERT 11POS 3.96MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
500 : ¥30.82354
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
CONN HEADER VERT 11POS 3.96MM
1-644750-1
CONN HEADER VERT 11POS 3.96MM
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
Header
Male Pin
0.156" (3.96mm)
11
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
-
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.125" (3.18mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.