Circular Connector Assemblies

Results: 6
Cable Opening
0.169" ~ 0.205" (4.30mm ~ 5.20mm)0.209" ~ 0.244" (5.30mm ~ 6.20mm)0.248" ~ 0.283" (6.30mm ~ 7.20mm)0.287" ~ 0.323" (7.30mm ~ 8.20mm)0.327" ~ 0.362" (8.30mm ~ 9.20mm)0.366" ~ 0.402" (9.30mm ~ 10.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
820B002-173L501
822B012-173L601
CONN PLUG MALE 12P GOLD SLDR CUP
NorComp Inc.
22
In Stock
1 : ¥499.98000
Tray
Tray
Active
Plug, Male Pins
12
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP50 - Dust Protected
-
Backshell, Strain Relief
Shielded
7A
480V
0.209" ~ 0.244" (5.30mm ~ 6.20mm)
-40°C ~ 200°C
820B002-173L501
822B012-173L501
CONN PLUG MALE 12P GOLD SLDR CUP
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥499.98000
Tray
Tray
Active
Plug, Male Pins
12
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP50 - Dust Protected
-
Backshell, Strain Relief
Shielded
7A
480V
0.169" ~ 0.205" (4.30mm ~ 5.20mm)
-40°C ~ 200°C
822B012-173L001
822B012-173L001
CONN PLUG MALE 12POS SOLDER CUP
NorComp Inc.
0
In Stock
Check Lead Time
18 : ¥458.81889
Tray
Tray
Active
Plug, Male Pins
12
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP50 - Dust Protected
-
Backshell, Strain Relief
Shielded
7A
480V
0.366" ~ 0.402" (9.30mm ~ 10.20mm)
-40°C ~ 200°C
822B012-173L701
822B012-173L701
CONN PLUG MALE 12POS SOLDER CUP
NorComp Inc.
0
In Stock
Check Lead Time
18 : ¥458.81889
Tray
Tray
Active
Plug, Male Pins
12
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP50 - Dust Protected
-
Backshell, Strain Relief
Shielded
7A
480V
0.248" ~ 0.283" (6.30mm ~ 7.20mm)
-40°C ~ 200°C
822B012-173L801
822B012-173L801
CONN PLUG MALE 12POS SOLDER CUP
NorComp Inc.
0
In Stock
Check Lead Time
18 : ¥458.81889
Tray
Tray
Active
Plug, Male Pins
12
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP50 - Dust Protected
-
Backshell, Strain Relief
Shielded
7A
480V
0.287" ~ 0.323" (7.30mm ~ 8.20mm)
-40°C ~ 200°C
822B012-173L901
822B012-173L901
CONN PLUG MALE 12POS SOLDER CUP
NorComp Inc.
0
In Stock
Check Lead Time
18 : ¥458.81889
Tray
Tray
Active
Plug, Male Pins
12
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP50 - Dust Protected
-
Backshell, Strain Relief
Shielded
7A
480V
0.327" ~ 0.362" (8.30mm ~ 9.20mm)
-40°C ~ 200°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.