Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥274.13000 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 7A | 280V | 0.169" ~ 0.205" (4.30mm ~ 5.20mm) | -40°C ~ 200°C | |||
0 In Stock Check Lead Time | 30 : ¥229.67200 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 7A | 280V | 0.130" ~ 0.165" (3.30mm ~ 4.20mm) | -40°C ~ 200°C | |||
0 In Stock Check Lead Time | 30 : ¥229.67200 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 7A | 280V | 0.098" ~ 0.126" (2.50mm ~ 3.20mm) | -40°C ~ 200°C |