Circular Connector Assemblies

Results: 3
Color
Black, GrayBlue, GrayGray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PLA1G6
PLA1G621003
CONN PLUG MALE 3POS SOLDER CUP
ITT Cannon, LLC
506
In Stock
1 : ¥113.38000
Bulk
Bulk
Active
Plug, Male Pins
3
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Blue, Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
10A
-
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
-50°C ~ 150°C
PLA1G0
PLA1G021003
CONN PLUG MALE 3POS SOLDER CUP
ITT Cannon, LLC
155
In Stock
1 : ¥78.98000
Bulk
Bulk
Active
Plug, Male Pins
3
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Black, Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
10A
-
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
-50°C ~ 150°C
PLA3G8
PLA3G821003
CONN PLUG MALE 3POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥127.92765
Bulk
Bulk
Active
Plug, Male Pins
3
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
10A
-
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
-50°C ~ 150°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.