Circular Connector Assemblies

Results: 8
Color
Black, GrayBlue, GrayGrayGray, GreenGray, RedGray, WhiteGray, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PLA1G8
PLA1G822008
CONN PLUG MALE 8POS SOLDER CUP
ITT Cannon, LLC
128
In Stock
25 : ¥156.80080
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA1G1
PLA1G122008
CONN PLUG MALE 8POS SOLDER CUP
ITT Cannon, LLC
48
In Stock
1 : ¥99.42000
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray, White
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA3G8
PLA3G822008
CONN PLUG MALE 8POS SOLDER CUP
ITT Cannon, LLC
18
In Stock
1 : ¥203.85000
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA1G0
PLA1G022008
CONN PLUG MALE 8POS SOLDER CUP
ITT Cannon, LLC
1
In Stock
1 : ¥131.52000
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Black, Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA1G2
PLA1G222008
CONN PLUG MALE 8POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥146.68375
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray, Red
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA1G6
PLA1G622008
CONN PLUG MALE 8POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥146.68375
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Blue, Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA1G4
PLA1G422008
CONN PLUG MALE 8POS SOLDER CUP
ITT Cannon, LLC
1
In Stock
1 : ¥187.18000
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray, Yellow
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA1G5
PLA1G522008
CONN PLUG MALE 8POS SOLDER CUP
ITT Cannon, LLC
1
In Stock
1 : ¥187.18000
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray, Green
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
Showing
of 8

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.